-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, End Section
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5041
|
Newark | Terminal Block Accessory, End Section |Entrelec Te Connectivity 1SNA118368R1600 RoHS: Not Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 / $0.5140 | Buy Now |
DISTI #
2266-1SNA118368R1600-ND
|
DigiKey | FEM6 Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2614 In Stock |
|
$0.3800 | Buy Now |
DISTI #
17-1SNA118368R1600-ND
|
DigiKey | FEM6 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4121 / $0.7200 | Buy Now |
DISTI #
1SNA118368R1600
|
Avnet Americas | 011836816, Connectors - Bulk (Alt: 1SNA118368R1600) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3124 / $0.3343 | Buy Now |
DISTI #
571-1SNA118368R1600
|
Mouser Electronics | Terminal Block Tools & Accessories FEM6 RoHS: Compliant | 2969 |
|
$0.3570 / $0.7800 | Buy Now |
DISTI #
E02:0323_13261325
|
Arrow Electronics | Connector Accessories End Section Straight Polyamide Gray RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 1 Weeks Date Code: 2423 | Europe - 80 |
|
$0.3459 / $0.5349 | Buy Now |
|
Future Electronics | 1SNA Series Gray Color Polyamide Material Terminal Block End Section RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bag |
0 Bag |
|
$0.3100 / $0.3400 | Buy Now |
DISTI #
AMP1SNA118368R1600
|
Heilind Electronics | FEM6 ABSCHLUSSPLATTE 2,8MM,GRAU | Americas - 37 in Stock |
|
$0.4951 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Sections Grey RoHS: Compliant |
4811 In Stock 10100 On Order |
|
$0.2790 / $0.6120 | Buy Now |
DISTI #
36716825
|
Verical | Connector Accessories End Section Straight Polyamide Gray RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 2614 |
|
$0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNA118368R1600
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA118368R1600
TE Connectivity
Terminal Block Accessory, End Section
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CE; CSA; GOST; UL | |
Assembly Item Name | END SECTION | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C |