Part Details for 1SNA116771R2000 by TE Connectivity
Overview of 1SNA116771R2000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA116771R2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4084
|
Newark | End Section, 3Mm, Tb, Grey Rohs Compliant: Yes |Te Connectivity 1SNA116771R2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$0.9980 / $1.3300 | Buy Now |
DISTI #
17-1SNA116771R2000-ND
|
DigiKey | FED3E Min Qty: 20 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0640 | Buy Now |
DISTI #
1SNA116771R2000
|
Avnet Americas | End Section Polyamide Gray Bag - Bulk (Alt: 1SNA116771R2000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$0.7104 / $0.8548 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.7090 | Buy Now |
DISTI #
AMP1SNA116771R2000
|
Heilind Electronics | FED3E End plate FED3E / 1SNA116771R2000 | Americas - 0 in Stock |
|
$0.8512 / $1.1359 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Clamp Straight Gray RoHS: Compliant |
823 In Stock 240 On Order |
|
$1.0000 / $1.7800 | Buy Now |
DISTI #
AMP1SNA116771R2000
|
Interstate Connecting Components | FED3E End plate FED3E / 1SNA116771R2000 | 0 |
|
$0.8512 / $1.1359 | Buy Now |
|
Powell Electronics | Aut SNA Accessories Min Qty: 1 | 28 |
|
$1.7413 / $3.0100 | Buy Now |
DISTI #
000000000006414597
|
Sager | DIN Rail Terminal Blocks Min Qty: 1 | 565 |
|
$0.6872 / $0.8035 | Buy Now |
DISTI #
1SNA116771R2000
|
Avnet Abacus | End Section Polyamide Gray Bag (Alt: 1SNA116771R2000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |