Part Details for 1SNA115140R2300 by TE Connectivity
Overview of 1SNA115140R2300 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA115140R2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA115140R2300-ND
|
DigiKey | M35/26.FF Min Qty: 10 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.1340 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Box | 0Box |
|
$6.7500 | Buy Now |
DISTI #
AMP1SNA115140R2300
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.5576 / $10.8181 | Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
5 Partner Stock 89 On Order |
|
$6.3200 / $10.5700 | Buy Now |
DISTI #
AMP1SNA115140R2300
|
Interstate Connecting Components | 0 |
|
$8.5576 / $10.8181 | Buy Now | |
DISTI #
000000000006414382
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$6.2600 / $6.9700 | Buy Now |
DISTI #
1SNA115140R2300
|
Avnet Abacus | 011514023, Connectors (Alt: 1SNA115140R2300) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114407244241
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 5 |
|
$10.5000 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
5 Partner Stock 89 On Order |
|
$6.3200 / $10.5700 | Buy Now |
Part Details for 1SNA115140R2300
1SNA115140R2300 CAD Models
1SNA115140R2300 Part Data Attributes
|
1SNA115140R2300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115140R2300
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE | |
Fastening Method | STUD MOUNT | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 101 A | |
Rated Voltage | 1000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 2 AWG |