Part Details for 1SNA115050R2400 by TE Connectivity
Overview of 1SNA115050R2400 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA115050R2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3063
|
Newark | Cf4/10 |Te Connectivity 1SNA115050R2400 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7900 / $28.6500 | Buy Now |
DISTI #
17-1SNA115050R2400-ND
|
DigiKey | CF4/10 Min Qty: 10 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$23.8390 | Buy Now |
DISTI #
1SNA115050R2400
|
Avnet Americas | CF4/10 - Bulk (Alt: 1SNA115050R2400) Min Qty: 10 Package Multiple: 10 Container: Bulk | 1260 Factory Stock |
|
$17.3413 / $17.9711 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$18.0800 | Buy Now |
DISTI #
AMP1SNA115050R2400
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.7187 / $24.3808 | Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
40 In Stock 1260 Factory Stock |
|
$22.9500 / $27.3800 | Buy Now |
DISTI #
83684823
|
Verical | CF4/10 Connector RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2241 | Americas - 40 |
|
$30.7580 / $35.5940 | Buy Now |
DISTI #
1SNA115050R2400
|
TME | Splice terminal: distribution block, SNA, for DIN rail mounting Min Qty: 10 | 0 |
|
$18.6100 / $22.4800 | RFQ |
DISTI #
AMP1SNA115050R2400
|
Interstate Connecting Components | 0 |
|
$21.7187 / $24.3808 | Buy Now | |
DISTI #
000000000006414371
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$17.0800 / $18.5100 | Buy Now |