Part Details for 1SNA110441R2400 by TE Connectivity
Overview of 1SNA110441R2400 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA110441R2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA110441R2400-ND
|
DigiKey | D4/6.LLP Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.7095 | Buy Now |
DISTI #
1SNA110441R2400
|
Avnet Americas | D4/6.LLP - Bulk (Alt: 1SNA110441R2400) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$4.8504 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks Container: Box | 0Box |
|
$5.1400 | Buy Now |
DISTI #
AMP1SNA110441R2400
|
Heilind Electronics | D4/6.LLP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
100 In Stock 40 Factory Stock |
|
$4.6100 / $5.8100 | Buy Now |
DISTI #
77930319
|
Verical | 1SNA110441R2400 Min Qty: 20 Package Multiple: 20 Date Code: 2139 | Americas - 100 |
|
$6.4220 / $7.5530 | Buy Now |
DISTI #
AMP1SNA110441R2400
|
Interstate Connecting Components | D4/6.LLP | 0 |
|
Buy Now | |
DISTI #
000000000006414295
|
Sager | DIN Rail Terminal Blocks Min Qty: 20 | 0 |
|
$4.6200 / $5.0100 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
100 In Stock 40 Factory Stock |
|
$4.6100 / $5.8100 | Buy Now |
Part Details for 1SNA110441R2400
1SNA110441R2400 CAD Models
1SNA110441R2400 Part Data Attributes
|
1SNA110441R2400
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA110441R2400
TE Connectivity
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |