There are no models available for this part yet.
Overview of 1SNA110434R1500 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1SNA110434R1500 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1SNA110434R1500-ND
|
DigiKey | SPECIFIC TERMINAL BLOCK GREY Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$2.5600 / $3.5600 | Buy Now | |
DISTI #
17-1SNA110434R1500-ND
|
DigiKey | DR4/6.G Min Qty: 50 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6868 | Buy Now | |
DISTI #
1SNA110434R1500
|
Avnet Americas | DR4/6.G MINI BLOCK 24-10AWG (Alt: 1SNA110434R1500) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 6 Days | 0 |
|
$1.9085 | Buy Now | |
DISTI #
571-1SNA110434R1500
|
Mouser Electronics | DIN Rail Terminal Blocks DR4/6.G RoHS: Compliant | 0 |
|
$2.3800 / $5.0200 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.0200 | Buy Now | ||
DISTI #
AMP1SNA110434R1500
|
Heilind Electronics | DR4/6.G | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
200 Partner Stock |
|
$1.9800 / $2.5900 | Buy Now | ||
DISTI #
61759096
|
Verical | Terminal Block Accessories RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 200 |
|
$2.5300 / $3.3400 | Buy Now | |
DISTI #
1SNA110434R150-0
|
TME | 1SNA110434R1500 Min Qty: 13 | 200 |
|
$2.5598 / $3.3875 | Buy Now | |
DISTI #
AMP1SNA110434R1500
|
Interstate Connecting Components | DR4/6.G | 0 |
|
Buy Now |
CAD Models for 1SNA110434R1500 by TE Connectivity
Part Data Attributes for 1SNA110434R1500 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 6 Days
|