Part Details for 1SNA105265R0300 by TE Connectivity
Overview of 1SNA105265R0300 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 1SNA105265R0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC1997
|
Newark | Ms4/6 |Entrelec Te Connectivity 1SNA105265R0300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.8500 | Buy Now |
DISTI #
17-1SNA105265R0300-ND
|
DigiKey | MS4/6 Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8451 | Buy Now |
DISTI #
1SNA105265R0300
|
Avnet Americas | MS4/6 - Bulk (Alt: 1SNA105265R0300) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.1342 / $1.3955 | Buy Now |
DISTI #
571-1SNA105265R0300
|
Mouser Electronics | DIN Rail Terminal Blocks MS4/6 RoHS: Compliant | 0 |
|
$1.3300 / $3.0900 | Order Now |
DISTI #
71181458
|
RS | MS4/6 YELLOW | TE Connectivity 1SNA105265R0300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 / $3.5500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
AMP1SNA105265R0300
|
Heilind Electronics | MS4/6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$1.1300 / $1.4000 | Buy Now |
DISTI #
AMP1SNA105265R0300
|
Interstate Connecting Components | MS4/6 | 0 |
|
Buy Now | |
DISTI #
000000000006414271
|
Sager | DIN Rail Terminal Blocks MS4/6 Min Qty: 100 | 0 |
|
$1.1200 / $1.2100 | Buy Now |
Part Details for 1SNA105265R0300
1SNA105265R0300 CAD Models
1SNA105265R0300 Part Data Attributes
|
1SNA105265R0300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA105265R0300
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |