There are no models available for this part yet.
Overview of 1SNA105120R2600 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SNA105120R2600 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1SNA105120R2600-ND
|
DigiKey | M10/10 Min Qty: 50 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3726 | Buy Now | |
DISTI #
1SNA105120R2600
|
Avnet Americas | M10/10 - Bulk (Alt: 1SNA105120R2600) Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$1.7884 / $2.1521 | Buy Now | |
DISTI #
571-1SNA105120R2600
|
Mouser Electronics | DIN Rail Terminal Blocks M10/10 RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.7900 | Buy Now | ||
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$1.5800 / $2.0800 | Buy Now | ||
DISTI #
000000000006414264
|
Sager | DIN Rail Terminal Blocks M10/10 Min Qty: 50 | 0 |
|
$1.5700 / $1.7500 | Buy Now | |
DISTI #
1SNA105120R2600
|
Avnet Abacus | (Alt: 1SNA105120R2600) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$1.5800 / $2.0800 | Buy Now |
CAD Models for 1SNA105120R2600 by TE Connectivity
Part Data Attributes for 1SNA105120R2600 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
13 Weeks, 4 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
1
|
Number of Ways
|
1
|
Rated Current
|
70 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
GROUND TERMINAL BLOCK
|
Wire Cross Section
|
10 mm2
|
Wire Gauge
|
6 AWG
|