Part Details for 1SMC78AT3G by onsemi
Overview of 1SMC78AT3G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1SMC78AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3584
|
Newark | 1Smc78At3G, Tvs |Onsemi 1SMC78AT3G RoHS: Not Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3170 | Buy Now |
DISTI #
2156-1SMC78AT3G-ND
|
DigiKey | TVS DIODE 78VWM 126VC SMC Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7100 In Stock |
|
$0.1900 | Buy Now |
DISTI #
1SMC78AT3G
|
Avnet Americas | Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1SMC78AT3G) RoHS: Compliant Min Qty: 1886 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7100 Partner Stock |
|
$0.1644 / $0.1963 | Buy Now |
|
Bristol Electronics | 617 |
|
RFQ | ||
|
Quest Components | 1924 |
|
$0.2954 / $0.7385 | Buy Now | |
|
Quest Components | 493 |
|
$0.2100 / $0.7000 | Buy Now | |
|
Quest Components | 492 |
|
$0.3288 / $0.6575 | Buy Now | |
|
Rochester Electronics | 1SMC78 - Trans Voltage Suppressor Diode, 1500W, 78V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7100 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for 1SMC78AT3G
1SMC78AT3G CAD Models
1SMC78AT3G Part Data Attributes
|
1SMC78AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMC78AT3G
onsemi
1500 Watt SMC Transient Voltage Suppressor, 78 V Unidirectional, SMC, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 403-03, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 86.7 V | |
Breakdown Voltage-Nom | 91.25 V | |
Clamping Voltage-Max | 126 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 78 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |