Part Details for 1SMC51A TR13 PBFREE by Central Semiconductor Corp
Overview of 1SMC51A TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1SMC51A TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1SMC51ATR13PBFREECT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.3600 / $0.9600 | Buy Now |
DISTI #
1SMC51A TR13 PBFRE
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1SMC51A TR13 PBFRE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3557 / $0.4180 | Buy Now |
DISTI #
610-1SMC51ATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W BI TVS 51Vrwm 65.2V RoHS: Compliant | 0 |
|
$0.3600 | Order Now |