Part Details for 1SMC5.0AT3G by onsemi
Overview of 1SMC5.0AT3G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMC5.0AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1679 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 32 |
|
$53.1250 / $62.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 50 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1SMC5.0AT3G
1SMC5.0AT3G CAD Models
1SMC5.0AT3G Part Data Attributes:
|
1SMC5.0AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMC5.0AT3G
onsemi
1500 Watt SMC Transient Voltage Suppressor, 5.0 V Unidirectional, SMC, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LEAD FREE, PLASTIC, CASE 403-03, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SMC5.0AT3G
This table gives cross-reference parts and alternative options found for 1SMC5.0AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMC5.0AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC5.0AT3 | 1500 Watt SMC Transient Voltage Suppressor, 5.0 V Unidirectional, SMC, 2500-REEL | onsemi | 1SMC5.0AT3G vs 1SMC5.0AT3 |
SZ1SMC5.0AT3G | DIODE TVS DIODE, Transient Suppressor | onsemi | 1SMC5.0AT3G vs SZ1SMC5.0AT3G |
1SMC5.0A | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | 1SMC5.0AT3G vs 1SMC5.0A |
1SMC5.0ATR13 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1SMC5.0AT3G vs 1SMC5.0ATR13 |
1SMC5.0ABK | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1SMC5.0AT3G vs 1SMC5.0ABK |
1SMC5.0A | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403-03, SMC, 2 PIN | Motorola Mobility LLC | 1SMC5.0AT3G vs 1SMC5.0A |
1SMC5.0ATRLEADFREE | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | 1SMC5.0AT3G vs 1SMC5.0ATRLEADFREE |