Part Details for 1SMC5.0A TR13 PBFREE by Central Semiconductor Corp
Overview of 1SMC5.0A TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMC5.0A TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMC5.0A TR13 PBFR
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1SMC5.0A TR13 PBFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2314 / $0.2787 | Buy Now |
DISTI #
610-1SMC5.0ATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W BI TVS 5.0Vrwm 7.25V RoHS: Compliant | 260 |
|
$0.3410 / $0.7300 | Buy Now |
DISTI #
1SMC5.0A TR13 PBFR
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1SMC5.0A TR13 PBFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2314 / $0.2787 | Buy Now |