Part Details for 1SMC20AT3 by onsemi
Results Overview of 1SMC20AT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMC20AT3 Information
1SMC20AT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMC20AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86084479
|
Verical | TVS Diode Single Uni-Dir 20V 1.5KW Automotive 2-Pin SMC T/R Min Qty: 1420 Package Multiple: 1 Date Code: 0601 | Americas - 2500 |
|
$0.2641 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 1500W, 20V, Unidirectional RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.1310 / $0.2113 | Buy Now |
Part Details for 1SMC20AT3
1SMC20AT3 CAD Models
1SMC20AT3 Part Data Attributes
|
1SMC20AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMC20AT3
onsemi
1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403-03, SMC, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1SMC20AT3
This table gives cross-reference parts and alternative options found for 1SMC20AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMC20AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ20 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | 1SMC20AT3 vs SMCJ20 |
1SMC20AT3 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the 1SMC20AT3 is to use a ground plane underneath the device, and to keep the leads as short as possible to minimize inductance. A minimum of 2 oz copper thickness is recommended for the PCB.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the leads. Avoid applying excessive heat or pressure, which can damage the device.
-
The maximum operating temperature range for the 1SMC20AT3 is -55°C to 150°C, although the device can withstand up to 200°C for short periods of time during soldering or other manufacturing processes.
-
Yes, the 1SMC20AT3 is designed for high-reliability applications and meets the requirements of AEC-Q101, which is a standard for automotive-grade components.
-
To prevent electrostatic discharge (ESD) damage, handle the 1SMC20AT3 with an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the device's leads or pins with bare hands.