Datasheets
1SMB8.0AT3G by:

600 Watt SMB Transient Voltage Suppressor, 8.0 V Unidirectional, SMB, 2500-REEL

Part Details for 1SMB8.0AT3G by onsemi

Overview of 1SMB8.0AT3G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for 1SMB8.0AT3G

1SMB8.0AT3G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1SMB8.0AT3G Part Data Attributes

1SMB8.0AT3G onsemi
Buy Now Datasheet
Compare Parts:
1SMB8.0AT3G onsemi 600 Watt SMB Transient Voltage Suppressor, 8.0 V Unidirectional, SMB, 2500-REEL
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ONSEMI
Part Package Code DO-214
Package Description LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count 2
Manufacturer Package Code 403A-03
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 9.83 V
Breakdown Voltage-Min 8.89 V
Breakdown Voltage-Nom 9.36 V
Clamping Voltage-Max 13.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 1SMB8.0AT3G

This table gives cross-reference parts and alternative options found for 1SMB8.0AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB8.0AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ8.0A Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors 1SMB8.0AT3G vs SMBJ8.0A
TFMBJ8.0A Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor 1SMB8.0AT3G vs TFMBJ8.0A
SMBJ8.0-GT3 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1SMB8.0AT3G vs SMBJ8.0-GT3
SMBJ8.0A-GT3 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors 1SMB8.0AT3G vs SMBJ8.0A-GT3
1SMB8.0A Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN Motorola Semiconductor Products 1SMB8.0AT3G vs 1SMB8.0A
SMBJ8.0AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors 1SMB8.0AT3G vs SMBJ8.0AHE3/52
SMBJ8V0A Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fairchild Semiconductor Corporation 1SMB8.0AT3G vs SMBJ8V0A
SMBJ8.0-GT3 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors 1SMB8.0AT3G vs SMBJ8.0-GT3
1SMB8.0ATR13 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, Central Semiconductor Corp 1SMB8.0AT3G vs 1SMB8.0ATR13
SMBJ8.0-G Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1SMB8.0AT3G vs SMBJ8.0-G
Part Number Description Manufacturer Compare
SMBJ8.0AHE3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors 1SMB8.0AT3G vs SMBJ8.0AHE3/5B
P6SMBJ8.0AF 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc 1SMB8.0AT3G vs P6SMBJ8.0AF
SMBJ8.0AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors 1SMB8.0AT3G vs SMBJ8.0AHE3/52
SMBJ8.0A-G Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors 1SMB8.0AT3G vs SMBJ8.0A-G
TPSMB10 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, General Instrument Corp 1SMB8.0AT3G vs TPSMB10
SMBJ8.0-G Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors 1SMB8.0AT3G vs SMBJ8.0-G
SMBJ8.0A-T3 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors 1SMB8.0AT3G vs SMBJ8.0A-T3
1SMB8.0ATR13 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, Central Semiconductor Corp 1SMB8.0AT3G vs 1SMB8.0ATR13
1SMB8.0AT3 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC,CASE 403A, 2 PIN Motorola Mobility LLC 1SMB8.0AT3G vs 1SMB8.0AT3
SMBJ8.0A Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors 1SMB8.0AT3G vs SMBJ8.0A

1SMB8.0AT3G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB8.0AT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB8.0AT3G by onsemi

Select Manufacturer
Which Manufacturer of 1SMB8.0AT3G would you like to use for your alert(s)?
  • Please alert me when 1SMB8.0AT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB8.0AT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB8.0AT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB8.0AT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB8.0AT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB8.0AT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: