Part Details for 1SMB5949 by PanJit Semiconductor
Overview of 1SMB5949 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1SMB5949
1SMB5949 CAD Models
1SMB5949 Part Data Attributes
|
1SMB5949
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB5949
PanJit Semiconductor
Zener Diode, 100V V(Z), 5%, 3W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.7 mA |