Part Details for 1SMB5944B-13 by Diodes Incorporated
Results Overview of 1SMB5944B-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB5944B-13 Information
1SMB5944B-13 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMB5944B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-1SMB5944B-13CT-ND
|
DigiKey | DIODE ZENER 62V 3W SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
875 In Stock |
|
$0.0985 / $0.4300 | Buy Now |
DISTI #
1SMB5944B-13
|
Avnet Americas | POWER ZENER DIODE SMB T&R 3K - Tape and Reel (Alt: 1SMB5944B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 132000 Factory Stock |
|
$0.0700 / $0.0748 | Buy Now |
DISTI #
621-1SMB5944B-13
|
Mouser Electronics | Zener Diodes 3.0 PWR Zener Diode 58.9 to 65.1 1.5kOhm RoHS: Compliant | 5260 |
|
$0.0980 / $0.4300 | Buy Now |
|
Future Electronics | Diode Zener Single 62V 5% 3000mW 2-Pin SMB T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0791 / $0.0838 | Buy Now |
|
Future Electronics | Diode Zener Single 62V 5% 3000mW 2-Pin SMB T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0791 / $0.0838 | Buy Now |
DISTI #
1SMB5944B-13
|
TME | Diode: Zener, 3W, 62V, SMD, reel,tape, SMB, single diode, 1uA Min Qty: 5 | 0 |
|
$0.1030 / $0.1600 | RFQ |
DISTI #
1SMB5944B-13
|
Avnet Asia | POWER ZENER DIODE SMB T&R 3K (Alt: 1SMB5944B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0668 / $0.0747 | Buy Now |
DISTI #
1SMB5944B-13
|
Avnet Silica | POWER ZENER DIODE SMB TR 3K (Alt: 1SMB5944B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1SMB5944B-13
1SMB5944B-13 CAD Models
1SMB5944B-13 Part Data Attributes
|
1SMB5944B-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1SMB5944B-13
Diodes Incorporated
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |