Datasheets
1SMB5935M4G by: Taiwan Semiconductor

Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN

Part Details for 1SMB5935M4G by Taiwan Semiconductor

Overview of 1SMB5935M4G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1SMB5935M4G

1SMB5935M4G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1SMB5935M4G Part Data Attributes

1SMB5935M4G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
1SMB5935M4G Taiwan Semiconductor Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description SMB, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 23 Ω
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Knee Impedance-Max 700 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Reference Voltage-Nom 27 V
Reverse Current-Max 1 µA
Reverse Test Voltage 20.6 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 13.9 mA

Alternate Parts for 1SMB5935M4G

This table gives cross-reference parts and alternative options found for 1SMB5935M4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5935M4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3SMBJ5935BHE3-TP Zener Diode, Micro Commercial Components 1SMB5935M4G vs 3SMBJ5935BHE3-TP
1SMB5935R5 Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935M4G vs 1SMB5935R5
1SMB5935HM4 Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935M4G vs 1SMB5935HM4
1PGSMB5935HR4G Zener Diode Taiwan Semiconductor 1SMB5935M4G vs 1PGSMB5935HR4G
1SMB5935R4 Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935M4G vs 1SMB5935R4
SZ1SMB5935BT3G 3.0 W Zener Diode Voltage Regulator 27 V (Automotive), SMB, 2500-REEL, Automotive Qualified onsemi 1SMB5935M4G vs SZ1SMB5935BT3G
1SMB5935B-T3 Zener Diode Won-Top Electronics Co Ltd 1SMB5935M4G vs 1SMB5935B-T3
1SMB5935 Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935M4G vs 1SMB5935
1PGSMB5935H Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5935M4G vs 1PGSMB5935H
1SMB5935HR5 Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935M4G vs 1SMB5935HR5
Part Number Description Manufacturer Compare
3SMAJ5935B-TP-HF Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Micro Commercial Components 1SMB5935M4G vs 3SMAJ5935B-TP-HF
1SMB5935B-T3 Zener Diode Won-Top Electronics Co Ltd 1SMB5935M4G vs 1SMB5935B-T3
3SMBJ5935BHE3-TP Zener Diode, Micro Commercial Components 1SMB5935M4G vs 3SMBJ5935BHE3-TP
3SMBJ5935B-TPX01 Zener Diode, Micro Commercial Components 1SMB5935M4G vs 3SMBJ5935B-TPX01
1SMB5935M4 Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935M4G vs 1SMB5935M4
SZ1SMB5935BT3G 3.0 W Zener Diode Voltage Regulator 27 V (Automotive), SMB, 2500-REEL, Automotive Qualified onsemi 1SMB5935M4G vs SZ1SMB5935BT3G
1PGSMB5935H Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5935M4G vs 1PGSMB5935H
3SMAJ5935BHE3-TP Zener Diode, Micro Commercial Components 1SMB5935M4G vs 3SMAJ5935BHE3-TP
1SMB5935R4G Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 1SMB5935M4G vs 1SMB5935R4G
1PGSMB5935R5G Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1SMB5935M4G vs 1PGSMB5935R5G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5935M4G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5935M4G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1SMB5935M4G would you like to use for your alert(s)?
  • Please alert me when 1SMB5935M4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5935M4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5935M4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5935M4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5935M4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5935M4G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: