There are no models available for this part yet.
Overview of 1SMB5935B-13 by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SMB5935B-13 by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84401753
|
Verical | Zener Diode Single 27V 5% 23Ohm 3000mW 2-Pin SMB T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 15000 |
|
$0.0953 | Buy Now |
CAD Models for 1SMB5935B-13 by Zetex / Diodes Inc
Related Parts for 1SMB5935B-13
-
1SMB5935BT3GZener Diodes
-
STTH3L06URectifier Diodes
-
PESD2CANTransient Suppressors
-
GA355DR7GF472KW01LFixed Capacitors
-
FDS4935APower Field-Effect Transistors
-
CRCW08052212FRT1Fixed Resistors
-
BC847C-7-FSmall Signal Bipolar Transistors
-
MC912D60ACPVE8Microcontrollers
-
ZXMN10A07FTASmall Signal Field-Effect Transistors