Part Details for 1SMB5925B by Diodes Incorporated
Overview of 1SMB5925B by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5925B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5746
|
Newark | Diode, Zener, 10V, 3W, Smb, Zener Voltage Nom:10V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. 1SMB5925B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3339 |
|
$0.0760 / $0.3950 | Buy Now |
Part Details for 1SMB5925B
1SMB5925B CAD Models
1SMB5925B Part Data Attributes
|
1SMB5925B
Diodes Incorporated
Buy Now
|
Compare Parts:
1SMB5925B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |