-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 W Zener Diode Voltage Regulator 6.8 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5329
|
Newark | Zen Smb Reg 3W 6.8V Tr Rohs Compliant: Yes |Onsemi 1SMB5921BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.0740 / $0.0830 | Buy Now |
DISTI #
88H5166
|
Newark | Zener Diode, 3W, 6.8V, Smb, Zener Voltage Nom:6.8V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Smb59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMB5921BT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5092 |
|
$0.1490 / $0.4680 | Buy Now |
DISTI #
29X6285
|
Newark | Diode, Zener, 6.8V, 3W, Do-214Aa, Zener Voltage Nom:6.8V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Smb59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMB5921BT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1100 | Buy Now |
DISTI #
1SMB5921BT3GOSCT-ND
|
DigiKey | DIODE ZENER 6.8V 3W SMB Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10418 In Stock |
|
$0.0697 / $0.4500 | Buy Now |
DISTI #
1SMB5921BT3G
|
Avnet Americas | Diode Zener Single 6.8V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5921BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 48 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0716 / $0.0801 | Buy Now |
DISTI #
88H5166
|
Avnet Americas | Diode Zener Single 6.8V 5% 550mW 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 88H5166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 1 Days Container: Ammo Pack | 5092 Partner Stock |
|
$0.1670 / $0.4680 | Buy Now |
DISTI #
863-1SMB5921BT3G
|
Mouser Electronics | Zener Diodes 6.8V 3W RoHS: Compliant | 383 |
|
$0.0690 / $0.4500 | Buy Now |
DISTI #
70100295
|
RS | Diode, Zener, Vr 6.8V, If 200mA, Pkg SMB, Vf 1.5V, Tj +150degc, Pd 3W, Ir 55.1mA | ON Semiconductor 1SMB5921BT3G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 / $0.2140 | RFQ |
|
Future Electronics | 1SMB5921B Series 550 mW 200 mA 6.8 V SMT Zener Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 37500Reel |
|
$0.0651 / $0.0729 | Buy Now |
|
Future Electronics | 1SMB5921B Series 550 mW 200 mA 6.8 V SMT Zener Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0651 / $0.0729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMB5921BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB5921BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 6.8 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 55.1 mA |
This table gives cross-reference parts and alternative options found for 1SMB5921BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5921BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5921BE3 | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5921BT3G vs SMBJ5921BE3 |
SMBJ5921BE3TR | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5921BT3G vs SMBJ5921BE3TR |
SMBJ5921BE3/TR13 | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | 1SMB5921BT3G vs SMBJ5921BE3/TR13 |
SMBJ5921BTR | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5921BT3G vs SMBJ5921BTR |
SMBJ5921B-TP-HF | Zener Diode, 6.8V V(Z), 5%, 1.5W, | Micro Commercial Components | 1SMB5921BT3G vs SMBJ5921B-TP-HF |
SMBJ5921BE3/TR13 | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5921BT3G vs SMBJ5921BE3/TR13 |
SMBJ5921B | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | 1SMB5921BT3G vs SMBJ5921B |
HSMBJ5921BTR | Zener Diode, 6.8V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5921BT3G vs HSMBJ5921BTR |
SMBJ5921B | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5921BT3G vs SMBJ5921B |
1SMB5921BT3 | 6.8V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | 1SMB5921BT3G vs 1SMB5921BT3 |