Part Details for 1SMB5920B-13 by Diodes Incorporated
Overview of 1SMB5920B-13 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5920B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9616
|
Newark | Zener Diode, 6.2V, 3W, Smb Rohs Compliant: Yes |Diodes Inc. 1SMB5920B-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5445 |
|
$0.1360 / $0.4680 | Buy Now |
DISTI #
1SMB5920B-13DICT-ND
|
DigiKey | DIODE ZENER 6.2V 3W SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
142868 In Stock |
|
$0.0962 / $0.4500 | Buy Now |
DISTI #
1SMB5920B-13
|
Avnet Americas | Diode Zener Single 6.2V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5920B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 708000 Factory Stock |
|
$0.0534 / $0.0631 | Buy Now |
DISTI #
621-1SMB5920B-13
|
Mouser Electronics | Zener Diodes 3.0W SM POWER ZENER 6.2V 39V 200mA 1.2 RoHS: Compliant | 331510 |
|
$0.0950 / $0.4500 | Buy Now |
|
Future Electronics | 1SMB5920B Series 550 mW 6.2 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0932 / $0.1030 | Buy Now |
|
Future Electronics | 1SMB5920B Series 550 mW 6.2 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0932 / $0.1030 | Buy Now |
DISTI #
1SMB5920B-13
|
Avnet Americas | Diode Zener Single 6.2V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5920B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 708000 Factory Stock |
|
$0.0534 / $0.0631 | Buy Now |
DISTI #
1SMB5920B-13
|
TME | Diode: Zener, 3W, 6.2V, SMD, reel,tape, SMB, single diode, 5uA Min Qty: 5 | 0 |
|
$0.1010 / $0.1580 | RFQ |
DISTI #
1SMB5920B-13
|
Avnet Silica | Diode Zener Single 6.2V 5% 550mW 2-Pin SMB T/R (Alt: 1SMB5920B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 6.2V 3W SMB | 20500 |
|
RFQ |
Part Details for 1SMB5920B-13
1SMB5920B-13 CAD Models
1SMB5920B-13 Part Data Attributes:
|
1SMB5920B-13
Diodes Incorporated
Buy Now
|
Compare Parts:
1SMB5920B-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |