Part Details for 1SMB5919BT3G by Aptina Imaging
Overview of 1SMB5919BT3G by Aptina Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5919BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85516791
|
Verical | Zener Diode Single 5.6V 5% 2Ohm 3000mW 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2401 | Americas - 57500 |
|
$0.1125 / $0.1323 | Buy Now |
DISTI #
85245929
|
Verical | Zener Diode Single 5.6V 5% 2Ohm 3000mW 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2423 | Americas - 55000 |
|
$0.0867 | Buy Now |
DISTI #
84470110
|
Verical | Zener Diode Single 5.6V 5% 2Ohm 3000mW 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 | Americas - 5000 |
|
$0.0758 / $0.0935 | Buy Now |