Part Details for 1SMB5919B by EIC Corporation
Overview of 1SMB5919B by EIC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5919B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65033377
|
Verical | Zener Diode Single 5.6V 5% 2Ohm 3000mW 2-Pin SMB Min Qty: 3000 Package Multiple: 3000 Date Code: 2204 | Americas - 45000 |
|
$0.1204 | Buy Now |
|
Perfect Parts Corporation | 5774 |
|
RFQ |