Part Details for 1SMB5914BT3 by onsemi
Overview of 1SMB5914BT3 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1SMB5914BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2251 |
|
RFQ | ||
|
Bristol Electronics | 1622 |
|
RFQ | ||
|
Bristol Electronics | 3600 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 3.6V V(Z), 5%, 0.83W, SILICON, UNIDIRECTIONAL | 276 |
|
$0.6000 / $1.2000 | Buy Now |
|
Quest Components | ZENER DIODE, 3.6V V(Z), 5%, 0.83W, SILICON, UNIDIRECTIONAL | 1800 |
|
$0.4900 / $1.4000 | Buy Now |
|
Win Source Electronics | DIODE ZENER 3.6V 3W SMB / Zener Diode 3.6 V 3 W ±5% Surface Mount SMB | 150022 |
|
$0.2270 / $0.3400 | Buy Now |
Part Details for 1SMB5914BT3
1SMB5914BT3 CAD Models
1SMB5914BT3 Part Data Attributes:
|
1SMB5914BT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB5914BT3
onsemi
3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 104.2 mA |
Alternate Parts for 1SMB5914BT3
This table gives cross-reference parts and alternative options found for 1SMB5914BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5914BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5914BT3G | 3.0 W Zener Diode Voltage Regulator 3.6 V, SMB, 2500-REEL | onsemi | 1SMB5914BT3 vs 1SMB5914BT3G |
HSMBJ5914BE3 | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5914BT3 vs HSMBJ5914BE3 |
HSMBJ5914BE3TR | Zener Diode, 3.6V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5914BT3 vs HSMBJ5914BE3TR |