Part Details for 1SMB5914B by LGE
Overview of 1SMB5914B by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5914B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5W 3.6V SMB Zener Diodes ROHS | 4396 |
|
$0.0639 / $0.1273 | Buy Now |
|
LCSC | Independent Type 3.42V3.78V 1.5W 3.6V SMB Zener Diodes ROHS | 3824 |
|
$0.0666 / $0.1326 | Buy Now |