Part Details for 1SMB5913B by onsemi
Overview of 1SMB5913B by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5913B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 3.3V V(Z), 5%, 1.5W, SILICON | 40 |
|
$0.4800 / $0.8000 | Buy Now |
Part Details for 1SMB5913B
1SMB5913B CAD Models
1SMB5913B Part Data Attributes:
|
1SMB5913B
onsemi
Buy Now
|
Compare Parts:
1SMB5913B
onsemi
|
Samacsys Manufacturer | onsemi |