Part Details for 1SMB51A TR13 PBFREE by Central Semiconductor Corp
Overview of 1SMB51A TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 1SMB51A TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1SMB51ATR13PBFREECT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC SMB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1563 / $0.8400 | Buy Now |
DISTI #
1SMB51A TR13 PBFRE
|
Avnet Americas | Diode TVS Single Uni-Dri 51V 600W 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB51A TR13 PBFRE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1491 | Buy Now |
DISTI #
610-1SMB51ATR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 608 Watt Uni TVS 100A 51Vrwm 65.2V RoHS: Compliant | 0 |
|
$0.1570 / $0.1860 | Order Now |