Part Details for 1SMB5.0A TR13 PBFREE by Central Semiconductor Corp
Overview of 1SMB5.0A TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5.0A TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1SMB5.0ATR13PBFREECT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17654 In Stock |
|
$0.1603 / $0.5500 | Buy Now |
DISTI #
1SMB5.0A TR13 PBFR
|
Avnet Americas | Diode TVS Single Uni-Dri 5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5.0A TR13 PBFR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1456 / $0.1814 | Buy Now |
DISTI #
610-1SMB5.0ATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 608 Watt Uni TVS 100A 5.0Vrwm 7.25V RoHS: Compliant | 2774 |
|
$0.1600 / $0.4100 | Buy Now |
|
Future Electronics | TVS Diodes / ESD Suppressors 608 Watt Uni TVS 100A 5.0Vrwm 7.25V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
DISTI #
1SMB5.0A TR13 PBFR
|
Avnet Americas | Diode TVS Single Uni-Dri 5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5.0A TR13 PBFR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1456 / $0.1814 | Buy Now |
Part Details for 1SMB5.0A TR13 PBFREE
1SMB5.0A TR13 PBFREE CAD Models
1SMB5.0A TR13 PBFREE Part Data Attributes:
|
1SMB5.0A TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1SMB5.0A TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |