1SMB3EZ30-AU_R2_000A1
Description: Zener Diode,

Overview of 1SMB3EZ30-AU_R2_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1SMB3EZ30-AU_R2_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-1SMB3EZ30AUR2000
Mouser Electronics Zener Diodes 3000mW,ZENER,SMB,30V RoHS: Compliant 0
  • 3,000 $0.1030
  • 501,000 $0.1030
$0.1030 Order Now
NAC 3000mW,ZENER,SMB,30V RoHS: Compliant Min Qty: 501000 Package Multiple: 3000 0
RFQ

CAD Models for 1SMB3EZ30-AU_R2_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB3EZ30-AU_R2_000A1 by PanJit Semiconductor

1SMB3EZ30-AU_R2_000A1
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
30 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. 1SMB3EZ30-AU_R2_000A1
    PanJit Semiconductor
    Zener Diode,
    VS

Alternate Parts for 1SMB3EZ30-AU_R2_000A1

This table gives cross-reference parts and alternative options found for 1SMB3EZ30-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB3EZ30-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMB3EZ30 Zener Diode, 30V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB3EZ30-AU_R2_000A1 vs 1SMB3EZ30
1SMB3EZ30_R1_00001 Zener Diode, PanJit Semiconductor 1SMB3EZ30-AU_R2_000A1 vs 1SMB3EZ30_R1_00001
1SMB3EZ30_R2_10001 Zener Diode, PanJit Semiconductor 1SMB3EZ30-AU_R2_000A1 vs 1SMB3EZ30_R2_10001
Part Number Description Manufacturer Compare
1SMB3EZ30_R2_10001 Zener Diode, PanJit Semiconductor 1SMB3EZ30-AU_R2_000A1 vs 1SMB3EZ30_R2_10001
1SMB3EZ30 Zener Diode, 30V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor 1SMB3EZ30-AU_R2_000A1 vs 1SMB3EZ30
1SMB3EZ30_R1_00001 Zener Diode, PanJit Semiconductor 1SMB3EZ30-AU_R2_000A1 vs 1SMB3EZ30_R1_00001

Related Parts for 1SMB3EZ30-AU_R2_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB3EZ30-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB3EZ30-AU_R2_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1SMB3EZ30-AU_R2_000A1 would you like to use for your alert(s)?
  • Please alert me when 1SMB3EZ30-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB3EZ30-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB3EZ30-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB3EZ30-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB3EZ30-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB3EZ30-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: