-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMB3EZ15
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB3EZ15
PanJit Semiconductor
Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
This table gives cross-reference parts and alternative options found for 1SMB3EZ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB3EZ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB3EZ15T/R13 | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | 1SMB3EZ15 vs 1SMB3EZ15T/R13 |
1SMB3EZ15_R1_10001 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ15 vs 1SMB3EZ15_R1_10001 |
1SMB3EZ15_R2_00001 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ15 vs 1SMB3EZ15_R2_00001 |
1SMB3EZ15-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ15 vs 1SMB3EZ15-AU_R1_000A1 |
1SMB3EZ15_R2_10001 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ15 vs 1SMB3EZ15_R2_10001 |
1SMB3EZ15-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ15 vs 1SMB3EZ15-AU_R2_000A1 |
1SMB3EZ15 | Zener Diode, 15V V(Z), 4.98%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | 1SMB3EZ15 vs 1SMB3EZ15 |
1SMB3EZ15-AU_R2_100A1 | Zener Diode, | PanJit Semiconductor | 1SMB3EZ15 vs 1SMB3EZ15-AU_R2_100A1 |