Part Details for 1SMB36AT3 by onsemi
Results Overview of 1SMB36AT3 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB36AT3 Information
1SMB36AT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMB36AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMB36AT3
|
Avnet Americas | - Tape and Reel (Alt: 1SMB36AT3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R RoHS: Compliant |
105119 In Stock |
|
$0.2500 / $1.4800 | Buy Now |
DISTI #
82771615
|
Verical | TVS Diode Single Uni-Dir 36V 600W Automotive AEC-Q101 2-Pin SMB T/R RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 | Americas - 105030 |
|
$0.4037 / $1.8570 | Buy Now |
|
Bristol Electronics | 6304 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 36V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 5043 |
|
$0.2993 / $0.9975 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 36V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 1286 |
|
$0.3990 / $0.9975 | Buy Now |
|
Master Electronics | Diode TVS Single Uni-Dir 36V 600W 2-Pin SMB T/R RoHS: Compliant |
105119 In Stock |
|
$0.2500 / $1.4800 | Buy Now |
|
New Advantage Corporation | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16034 |
|
$0.9500 | Buy Now |
|
Win Source Electronics | TVS DIODE 36V 58.1V SMB / Clamp Ipp Tvs Diode | 6500 |
|
$0.1829 / $0.2742 | Buy Now |
Part Details for 1SMB36AT3
1SMB36AT3 CAD Models
1SMB36AT3 Part Data Attributes
|
1SMB36AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB36AT3
onsemi
600 Watt SMB Transient Voltage Suppressor, 36 V Unidirectional, SMB, 2500-REEL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1SMB36AT3
This table gives cross-reference parts and alternative options found for 1SMB36AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB36AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ36-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | 1SMB36AT3 vs SMBJ36-G |
SMBJ36A-HRA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, | 1SMB36AT3 vs SMBJ36A-HRA |
P6SMBJ36 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | 1SMB36AT3 vs P6SMBJ36 |
TFMBJ36 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | 1SMB36AT3 vs TFMBJ36 |
P6SMBJ36A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | 1SMB36AT3 vs P6SMBJ36A |
SMBJ36A.TF | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | 1SMB36AT3 vs SMBJ36A.TF |
TFMBJ36A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | 1SMB36AT3 vs TFMBJ36A |
SMBJ36A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | 1SMB36AT3 vs SMBJ36A-G |
1SMB36AT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | 1SMB36AT3 vs 1SMB36AT3G |
1SMB36AT3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1SMB36AT3 is -55°C to 150°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a bypass capacitor to filter out noise.
-
Use a compact, symmetrical layout with the 1SMB36AT3 placed close to the power source, and use a ground plane to minimize inductance and radiation. Keep the anode and cathode traces short and wide to reduce impedance.
-
Yes, the 1SMB36AT3 is suitable for switching power supply applications due to its high switching speed and low capacitance. However, ensure proper snubber design and layout to minimize ringing and EMI.
-
Use proper ESD handling procedures, such as wearing an ESD strap, using ESD-safe work surfaces, and storing the devices in ESD-safe packaging to prevent damage.