Part Details for 1SMB30CAT3 by onsemi
Results Overview of 1SMB30CAT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB30CAT3 Information
1SMB30CAT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMB30CAT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMB30CAT3
|
Avnet Americas | - Tape and Reel (Alt: 1SMB30CAT3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 7 | 2785 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,30V V(RWM),DO-214AA / SMB | 2228 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for 1SMB30CAT3
1SMB30CAT3 CAD Models
1SMB30CAT3 Part Data Attributes
|
1SMB30CAT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB30CAT3
onsemi
600 Watt SMB Transient Voltage Suppressor, 30 V Bidirectional, SMB, 2500-REEL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SMB30CAT3
This table gives cross-reference parts and alternative options found for 1SMB30CAT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB30CAT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMB30CAT3G | onsemi | Check for Price | 600 Watt SMB Transient Voltage Suppressor, 30 V Bidirectional, SMB, 2500-REEL | 1SMB30CAT3 vs 1SMB30CAT3G |
1SMB30CAT3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1SMB30CAT3 is -55°C to 150°C.
-
Yes, the 1SMB30CAT3 is designed for high-reliability applications and is qualified to aerospace and defense standards.
-
The typical reverse leakage current for the 1SMB30CAT3 is 5 μA at 125°C and 25 V reverse voltage.
-
Yes, the 1SMB30CAT3 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and inductance.
-
Yes, the 1SMB30CAT3 is RoHS compliant and meets the requirements of the European Union's Restriction of Hazardous Substances directive.