Part Details for 1SMB30CA TR13 PBFREE by Central Semiconductor Corp
Overview of 1SMB30CA TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB30CA TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1SMB30CATR13PBFREECT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3281 / $0.8700 | Buy Now |
DISTI #
1SMB30CA TR13 PBFR
|
Avnet Americas | Diode TVS Single Bi-Dri 30V 600W 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB30CA TR13 PBFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3250 / $0.3810 | Buy Now |
DISTI #
610-1SMB30CATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 607 Watt Bi TVS 100A 30Vrwm 38.3V RoHS: Compliant | 0 |
|
$0.3280 / $0.3610 | Order Now |