Part Details for 1SMB24CA TR13 PBFREE by Central Semiconductor Corp
Overview of 1SMB24CA TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1SMB24CA TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1SMB24CATR13PBFREECT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMB Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4240 In Stock |
|
$0.1668 / $0.5800 | Buy Now |
DISTI #
1SMB24CA TR13 PBFR
|
Avnet Americas | Diode TVS Single Bi-Dri 24V 600W 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB24CA TR13 PBFR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1560 / $0.1887 | Buy Now |
DISTI #
610-1SMB24CATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600 Watt Bi TVS 100A 24Vrwm 30.7V RoHS: Compliant | 0 |
|
$0.1660 / $0.1830 | Order Now |