Part Details for 1SMB20CAT3 by onsemi
Results Overview of 1SMB20CAT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB20CAT3 Information
1SMB20CAT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMB20CAT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMB20CAT3
|
Avnet Americas | - Tape and Reel (Alt: 1SMB20CAT3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
88047323
|
Verical | TVS Diode Single Bi-Dir 20V 600W 2-Pin SMB T/R RoHS: Not Compliant Min Qty: 1622 Package Multiple: 1 Date Code: 0601 | Americas - 2150 |
|
$0.2313 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 20V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 4986 |
|
$0.1270 / $0.3048 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 600W, 20V, Bidirectional, DO-214AA RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2150 |
|
$0.1147 / $0.1850 | Buy Now |
Part Details for 1SMB20CAT3
1SMB20CAT3 CAD Models
1SMB20CAT3 Part Data Attributes
|
1SMB20CAT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB20CAT3
onsemi
600 Watt SMB Transient Voltage Suppressor, 20 V Bidirectional, SMB, 2500-REEL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
1SMB20CAT3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1SMB20CAT3 is -55°C to 150°C.
-
Yes, the 1SMB20CAT3 is designed for high-reliability applications and is qualified to AEC-Q101 standards.
-
Yes, the 1SMB20CAT3 is suitable for automotive applications and meets the requirements of AEC-Q101.
-
The maximum surge current rating for the 1SMB20CAT3 is 100 A.
-
Yes, the 1SMB20CAT3 is RoHS compliant and meets the requirements of the EU's Restriction of Hazardous Substances directive.