Part Details for 1SMB160CA TR13 PBFREE by Central Semiconductor Corp
Results Overview of 1SMB160CA TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB160CA TR13 PBFREE Information
1SMB160CA TR13 PBFREE by Central Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMB160CA TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1SMB160CATR13PBFREETR-ND
|
DigiKey | TVS DIODE 160VWM 259VC SMB Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1894 | Buy Now |
DISTI #
1SMB160CA TR13 PBFREE
|
Avnet Americas | Diode TVS Single Bi-Dri 160V 600W 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB160CA TR13 PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1488 / $0.1716 | Buy Now |
DISTI #
610-1SMB160CATR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600 Watt Bi TVS 100A 160Vrwm 205V RoHS: Compliant | 0 |
|
$0.1710 / $0.1820 | Order Now |