Part Details for 1SMB15AT3 by onsemi
Overview of 1SMB15AT3 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1SMB15AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2490 |
|
$0.1125 / $0.7500 | Buy Now |
|
Bristol Electronics | 4839 |
|
RFQ | ||
|
Bristol Electronics | 2490 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 15 Volt, DO-214AA / SMB | 2150 |
|
$0.1014 / $0.2340 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 15 Volt, DO-214AA / SMB | 1828 |
|
$0.1464 / $0.4880 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 15 Volt, DO-214AA / SMB | 1183 |
|
$0.2340 / $0.7800 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 15 Volt, DO-214AA / SMB | 3507 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 15 Volt, DO-214AA / SMB | 1992 |
|
$0.2000 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2203 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for 1SMB15AT3
1SMB15AT3 CAD Models
1SMB15AT3 Part Data Attributes:
|
1SMB15AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB15AT3
onsemi
Zener Transient Voltage Suppressor, 15 V, 600 Watt, SMB, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |