Part Details for 1SMB12A BK PBFREE by Central Semiconductor Corp
Overview of 1SMB12A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB12A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMB12A BK PBFREE
|
Avnet Americas | Diode TVS Single Uni-Dri 12V 600W 2-Pin SMB Box - Boxed Product (Development Kits) (Alt: 1SMB12A BK PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
610-1SMB12ABK
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600 Watt Uni TVS 100A 12Vrwm 15.3V RoHS: Compliant | 0 |
|
$0.1660 / $0.1860 | Order Now |
Part Details for 1SMB12A BK PBFREE
1SMB12A BK PBFREE CAD Models
1SMB12A BK PBFREE Part Data Attributes
|
1SMB12A BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1SMB12A BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |