Part Details for 1SMA6.0AT3 by Motorola Semiconductor Products
Overview of 1SMA6.0AT3 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1SMA6.0AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2528 |
|
$0.3024 / $0.8640 | Buy Now |
Part Details for 1SMA6.0AT3
1SMA6.0AT3 CAD Models
1SMA6.0AT3 Part Data Attributes
|
1SMA6.0AT3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1SMA6.0AT3
Motorola Semiconductor Products
Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 403B-01, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6.67 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |