Part Details for 1SMA5956 by PanJit Semiconductor
Overview of 1SMA5956 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA5956
1SMA5956 CAD Models
1SMA5956 Part Data Attributes
|
1SMA5956
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5956
PanJit Semiconductor
Zener Diode, 200V V(Z), 5%, 1.5W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.9 mA |
Alternate Parts for 1SMA5956
This table gives cross-reference parts and alternative options found for 1SMA5956. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5956, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5956F3 | Zener Diode, | Taiwan Semiconductor | 1SMA5956 vs 1SMA5956F3 |
1SMA5956E2G | Zener Diode, | Taiwan Semiconductor | 1SMA5956 vs 1SMA5956E2G |
1SMA5956M2 | Zener Diode, | Taiwan Semiconductor | 1SMA5956 vs 1SMA5956M2 |
1SMA5956F2G | Zener Diode, | Taiwan Semiconductor | 1SMA5956 vs 1SMA5956F2G |
1SMA5956F4G | Zener Diode, | Taiwan Semiconductor | 1SMA5956 vs 1SMA5956F4G |
1SMA5956E3G | Zener Diode, | Taiwan Semiconductor | 1SMA5956 vs 1SMA5956E3G |
1SMA5956HR3 | Zener Diode, | Taiwan Semiconductor | 1SMA5956 vs 1SMA5956HR3 |
1SMA5956HF4 | Zener Diode, | Taiwan Semiconductor | 1SMA5956 vs 1SMA5956HF4 |
1SMA5956HR2 | Zener Diode, | Taiwan Semiconductor | 1SMA5956 vs 1SMA5956HR2 |
1SMA5956HF3 | Zener Diode, | Taiwan Semiconductor | 1SMA5956 vs 1SMA5956HF3 |