Part Details for 1SMA5946HR3G by Taiwan Semiconductor
Overview of 1SMA5946HR3G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1SMA5946HR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMA5946HR3G-ND
|
DigiKey | DIODE ZENER 75V 1.5W DO214AC Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1SMA5946HR3G
|
Avnet Americas | Diode Zener Single 75V 5% 1.5W 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: 1SMA5946HR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |