Part Details for 1SMA5944_R2_00001 by PanJit Semiconductor
Overview of 1SMA5944_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for 1SMA5944_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1SMA5944R200001
|
Mouser Electronics | Zener Diodes 1500mW ZENER 62V RoHS: Compliant | 0 |
|
$0.0650 / $0.0810 | Order Now |
|
NAC | 1500mW,ZENER,SMA,62V RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
RFQ |
Part Details for 1SMA5944_R2_00001
1SMA5944_R2_00001 CAD Models
1SMA5944_R2_00001 Part Data Attributes
|
1SMA5944_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5944_R2_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 1500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 47.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for 1SMA5944_R2_00001
This table gives cross-reference parts and alternative options found for 1SMA5944_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5944_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5944BHE3-TP | Zener Diode, | Micro Commercial Components | 1SMA5944_R2_00001 vs SMAJ5944BHE3-TP |
1N5944BHR | Zener Diode | Digitron Semiconductors | 1SMA5944_R2_00001 vs 1N5944BHR |
SMZJ3808BHM3_A/I | Zener Diode, | Vishay Intertechnologies | 1SMA5944_R2_00001 vs SMZJ3808BHM3_A/I |
ACZRA5944B-HF | Zener Diode, | Comchip Technology Corporation Ltd | 1SMA5944_R2_00001 vs ACZRA5944B-HF |
1N5944B-PBF | Zener Diode | Digitron Semiconductors | 1SMA5944_R2_00001 vs 1N5944B-PBF |
SMZJ3808BHM3_A/H | Zener Diode, | Vishay Intertechnologies | 1SMA5944_R2_00001 vs SMZJ3808BHM3_A/H |
1SMA5944-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | 1SMA5944_R2_00001 vs 1SMA5944-AU_R2_000A1 |
SMAJ5944B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | 1SMA5944_R2_00001 vs SMAJ5944B |
CZRA5944B-HF | Zener Diode, | Comchip Technology Corporation Ltd | 1SMA5944_R2_00001 vs CZRA5944B-HF |