There are no models available for this part yet.
Overview of 1SMA5939H by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SMA5939H by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-1SMA5939HTR-ND
|
DigiKey | DIODE ZENER 39V 1.5W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0559 / $0.0796 | Buy Now | |
DISTI #
1SMA5939H
|
Avnet Americas | Diode Zener Single 39V 5% 1.5W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA5939H) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0596 | Buy Now | |
DISTI #
821-1SMA5939H
|
Mouser Electronics | Zener Diodes 1500mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0656 | Buy Now |
CAD Models for 1SMA5939H by Taiwan Semiconductor
Part Data Attributes for 1SMA5939H by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Diode Type
|
ZENER DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
Matte Tin (Sn)
|