Part Details for 1SMA5931H by Taiwan Semiconductor
Results Overview of 1SMA5931H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMA5931H Information
1SMA5931H by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMA5931H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SMA5931HTR-ND
|
DigiKey | DIODE ZENER 18V 1.5W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0532 / $0.0661 | Buy Now |
DISTI #
1SMA5931H
|
Avnet Americas | Diode Zener Single 18V 5% 1.5W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA5931H) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0554 | Buy Now |
DISTI #
821-1SMA5931H
|
Mouser Electronics | Zener Diodes 1500mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks | 0 |
|
$0.0656 | Buy Now |
Part Details for 1SMA5931H
1SMA5931H CAD Models
1SMA5931H Part Data Attributes
|
1SMA5931H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5931H
Taiwan Semiconductor
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |