Part Details for 1SMA5931 by Silicon Standard Corp
Overview of 1SMA5931 by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA5931
1SMA5931 CAD Models
1SMA5931 Part Data Attributes
|
1SMA5931
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
1SMA5931
Silicon Standard Corp
Zener Diode, 18V V(Z), 5%, 1.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for 1SMA5931
This table gives cross-reference parts and alternative options found for 1SMA5931. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5931, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMA5931M2G | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5931 vs 1SMA5931M2G |
1SMA5931R3G | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5931 vs 1SMA5931R3G |
1SMA5931E3 | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5931 vs 1SMA5931E3 |
1SMA5931_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode | 1SMA5931 vs 1SMA5931_R1_10001 |
1SMA5931R3 | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5931 vs 1SMA5931R3 |
1SMA5931 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | 1SMA5931 vs 1SMA5931 |
1SMA5931-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode | 1SMA5931 vs 1SMA5931-AU_R1_000A1 |
1SMA5931F3 | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5931 vs 1SMA5931F3 |
1SMA5931BT3G | onsemi | $0.0923 | 1.5 W Zener Diode Voltage Regulator 18 V, SMA, 5000-REEL | 1SMA5931 vs 1SMA5931BT3G |
SMAZ5931B-M3/61 | Vishay Semiconductors | Check for Price | 1.5W,18V 5%,SMA ZENER | 1SMA5931 vs SMAZ5931B-M3/61 |