Part Details for 1SMA5931-AU_R2_000A1 by PanJit Semiconductor
Results Overview of 1SMA5931-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMA5931-AU_R2_000A1 Information
1SMA5931-AU_R2_000A1 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for 1SMA5931-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMA5931-AU_R2_000A1
|
Avnet Silica | SMA15W18VZener DiodeSMD 5 (Alt: 1SMA5931-AU_R2_000A1) RoHS: Compliant Min Qty: 30000 Package Multiple: 7500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1SMA5931-AU_R2_000A1
1SMA5931-AU_R2_000A1 CAD Models
1SMA5931-AU_R2_000A1 Part Data Attributes
|
1SMA5931-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5931-AU_R2_000A1
PanJit Semiconductor
Zener Diode,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 650 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for 1SMA5931-AU_R2_000A1
This table gives cross-reference parts and alternative options found for 1SMA5931-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5931-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMA5931E2 | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5931-AU_R2_000A1 vs 1SMA5931E2 |
1SMA5931 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | 1SMA5931-AU_R2_000A1 vs 1SMA5931 |
1SMA5931BT3 | Motorola Mobility LLC | Check for Price | 18V, 0.9W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN | 1SMA5931-AU_R2_000A1 vs 1SMA5931BT3 |
SMAZ5931B-M3/61 | Vishay Semiconductors | Check for Price | 1.5W,18V 5%,SMA ZENER | 1SMA5931-AU_R2_000A1 vs SMAZ5931B-M3/61 |
1SMA5931 | PanJit Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 1SMA5931-AU_R2_000A1 vs 1SMA5931 |
1SMA5931-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode | 1SMA5931-AU_R2_000A1 vs 1SMA5931-AU_R1_000A1 |
1SMA5931_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode | 1SMA5931-AU_R2_000A1 vs 1SMA5931_R1_10001 |