-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 W Zener Diode Voltage Regulator 7.5 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMA5922BT3G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1431144RL
|
Farnell | DIODE, ZENER, 7.5V, 1.5W RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 1 Days Container: Reel | 196 |
|
$0.1096 / $0.2719 | Buy Now |
DISTI #
1431144
|
Farnell | DIODE, ZENER, 7.5V, 1.5W RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 196 |
|
$0.1096 / $0.3689 | Buy Now |
DISTI #
2441961
|
Farnell | DIODE, ZENER, 7.5V, 1.5W, FULL REEL RoHS: Compliant Min Qty: 5000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0873 / $0.0975 | Buy Now |
DISTI #
1SMA5922BT3GOSCT-ND
|
DigiKey | DIODE ZENER 7.5V 1.5W SMA Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21426 In Stock |
|
$0.0795 / $0.5200 | Buy Now |
DISTI #
1SMA5922BT3G
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: 1SMA5922BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0718 / $0.0733 | Buy Now |
DISTI #
863-1SMA5922BT3G
|
Mouser Electronics | Zener Diodes 7.5V 1.5W RoHS: Compliant | 0 |
|
$0.0790 / $0.3600 | Order Now |
|
Future Electronics | 1SMA5922B Series 500 mW 200 mA 7.5 V SMT Zener Voltage Regulator -CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel |
5000 Reel |
|
$0.0700 / $0.0741 | Buy Now |
|
Future Electronics | 1SMA5922B Series 500 mW 200 mA 7.5 V SMT Zener Voltage Regulator -CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.0700 / $0.0741 | Buy Now |
|
Onlinecomponents.com | 1SMA5922B Series 500 mW 200 mA 7.5 V SMT Zener Voltage Regulator -CASE-403D RoHS: Compliant | 0 |
|
$0.0762 / $0.0859 | Buy Now |
|
Bristol Electronics | 473 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMA5922BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA5922BT3G
onsemi
1.5 W Zener Diode Voltage Regulator 7.5 V, SMA, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
This table gives cross-reference parts and alternative options found for 1SMA5922BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5922BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMB5922BT3G | onsemi | $0.1615 | 3.0 W Zener Diode Voltage Regulator 7.5 V, SMB, 2500-REEL | 1SMA5922BT3G vs 1SMB5922BT3G |