Part Details for 1SMA4761 by PanJit Semiconductor
Results Overview of 1SMA4761 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMA4761 Information
1SMA4761 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1SMA4761
1SMA4761 CAD Models
1SMA4761 Part Data Attributes
Alternate Parts for 1SMA4761
This table gives cross-reference parts and alternative options found for 1SMA4761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMA4761 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode | 1SMA4761 vs 1SMA4761 |
1SMA4761 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, | 1SMA4761 vs 1SMA4761 |
1SMA4761TR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, | 1SMA4761 vs 1SMA4761TR |
SML4761A-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | 1SMA4761 vs SML4761A-T1 |
SML4761A-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | 1SMA4761 vs SML4761A-T1-LF |
SMAJ4761A-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 1SMA4761 vs SMAJ4761A-TP-HF |