Part Details for 1SMA4754E2 by Taiwan Semiconductor
Overview of 1SMA4754E2 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA4754E2
1SMA4754E2 CAD Models
1SMA4754E2 Part Data Attributes
|
1SMA4754E2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA4754E2
Taiwan Semiconductor
Zener Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SMA4754E2
This table gives cross-reference parts and alternative options found for 1SMA4754E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4754E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4754R3G | Zener Diode, 39V V(Z), 5%, 1.25W | Taiwan Semiconductor | 1SMA4754E2 vs 1SMA4754R3G |
1SMA4754R3 | Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4754E2 vs 1SMA4754R3 |
1SMA4754M2G | Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4754E2 vs 1SMA4754M2G |
1SMA4754HF4G | Zener Diode, | Taiwan Semiconductor | 1SMA4754E2 vs 1SMA4754HF4G |
1SMA4754HF3 | Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4754E2 vs 1SMA4754HF3 |
1SMA4754E2G | Zener Diode | Taiwan Semiconductor | 1SMA4754E2 vs 1SMA4754E2G |
1SMA4754HF2 | Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4754E2 vs 1SMA4754HF2 |
1SMA4754F2G | Zener Diode, 39V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4754E2 vs 1SMA4754F2G |
1SMA4754 | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | 1SMA4754E2 vs 1SMA4754 |
1SMA4754 | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | 1SMA4754E2 vs 1SMA4754 |