Part Details for 1SMA4753 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 1SMA4753 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA4753
1SMA4753 CAD Models
1SMA4753 Part Data Attributes
|
1SMA4753
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SMA4753
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for 1SMA4753
This table gives cross-reference parts and alternative options found for 1SMA4753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4753TR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4753 vs 1SMA4753TR |
1SMA4753-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | 1SMA4753 vs 1SMA4753-AU_R2_000A1 |
SMAJ4753AHE3-TP | Zener Diode, | Micro Commercial Components | 1SMA4753 vs SMAJ4753AHE3-TP |
SML4753A-T1 | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4753 vs SML4753A-T1 |
SMAJ4753A-TP-HF | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | 1SMA4753 vs SMAJ4753A-TP-HF |
SML4753A-T1-LF | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4753 vs SML4753A-T1-LF |
CZRMF4753A-HF | Zener Diode, | Comchip Technology Corporation Ltd | 1SMA4753 vs CZRMF4753A-HF |